
The NCV612SQ25T1G is a single-output linear voltage regulator with an output voltage of 2.5V and an output current of 100mA. It has a maximum input voltage of 6V and a minimum input voltage of 0V. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator is a positive output type with a quiescent current of 1uA and a maximum supply current of 90uA. It is available in a TSSOP-5/6 package and is packaged in tape and reel quantities of 3000.
Onsemi NCV612SQ25T1G technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV612SQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
