
Positive fixed output linear voltage regulator with 2.5V output voltage and 200mA maximum output current. Features a low dropout voltage of 270mV and a quiescent current of 90uA. Operates with input voltages from 0V to 6V and offers 2% accuracy. Packaged in an SC-88A (SC-70-5 / SOT-353) surface mount case, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV612SQ25T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 270mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV612SQ25T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
