Onsemi NCV612SQ37T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.589 |
| Output Voltage1-Max | 3.811 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.7 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV612SQ37T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.