
Positive fixed output linear voltage regulator with 3.0V output voltage and 100mA maximum output current. Features a 250mV dropout voltage and 6mA quiescent current, operating from a maximum input voltage of 6V. This surface mount component offers 2% accuracy and is housed in a compact SC-82AB package. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and is supplied on a 3000-piece tape and reel.
Onsemi NCV662SQ30T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Height | 1mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV662SQ30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.