1.5V fixed output positive linear voltage regulator, delivering up to 100mA output current. Features 2% accuracy and a 680mV dropout voltage. Operates from a 6V maximum input voltage with a low 6µA maximum supply current and 1µA quiescent current. Housed in a compact SC-82AB 4-lead surface mount package, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV663SQ15T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 680mV |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV663SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.