
Positive fixed output LDO regulator, 2.7V output voltage, 100mA maximum output current. Features ultra-low quiescent current of 1µA, 280mV dropout voltage, and 2% accuracy. Operates from a maximum input voltage of 6V with a maximum supply current of 6µA. Housed in a compact SC-82AB 4-lead surface mount package, measuring 2.0x1.25x0.95mm. Suitable for automotive applications with AEC-Q100 qualification.
Onsemi NCV663SQ27T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Height | 1mm |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV663SQ27T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.