Onsemi NCV70514MW007R2G technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 32 |
| Min Operating Temperature | -45 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV70514MW007R2G to view detailed technical specifications.
No datasheet is available for this part.