
The NCV70521MN003R2G is a surface mount motor driver IC from Onsemi, designed to operate within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 6V. The device has a single output and can supply a maximum current of 1.2A. It is available in a tape and reel packaging format with a quantity of 2500 units per package. The NCV70521MN003R2G is compliant with RoHS regulations and is not radiation hardened.
Onsemi NCV70521MN003R2G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV70521MN003R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
