The NCV70522DQ004G is a surface mount SPI power management IC from Onsemi. It operates over a temperature range of -40°C to 172°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP-36 package and is available in rail or tube packaging. It can supply up to 1.2A of current and is suitable for use in a variety of applications.
Onsemi NCV70522DQ004G technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 172°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV70522DQ004G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.