This SPI power management IC is designed for surface mount applications and operates over a temperature range of -40°C to 172°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 6V. The device is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The IC is available in a tape and reel packaging format with 1500 units per reel.
Onsemi NCV70522DQ004R2G technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 172°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV70522DQ004R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.