Onsemi NCV70522MN003R2G technical specifications.
| Package/Case | NQFP EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 0.5 to 4.5V |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 30V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV70522MN003R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.