Onsemi NCV70627DQ001G technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV70627DQ001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.