Onsemi NCV7101SN1T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 1.13mA |
| Output Current per Channel | 72mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7101SN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
