Onsemi NCV7321D10G technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7321D10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
