Onsemi NCV7327MW0R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7327MW0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.