
High-speed CAN transceiver supporting 1Mbps data rates. Features low power level wake-up, improved EMC/ESD protection, and operates within a 4.75V to 5.25V supply voltage range. This half-duplex transceiver, housed in an 8-pin SOIC package, offers a maximum supply current of 75mA and a propagation delay of 245ns. Designed for automotive applications and AEC-Q100 qualified, it is halogen-free and lead-free.
Onsemi NCV7340D13R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 245ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 57mA |
| Turn-On Delay Time | 245ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7340D13R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.