The NCV7340D14G is a 1-port interface IC from Onsemi, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes a supply current of 75mA and is available in a rail/Tube packaging configuration.
Onsemi NCV7340D14G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7340D14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.