
Automotive CAN transceiver, supporting 1Mbps data rates. Features shutdown, sleep, and standby power-down modes. Operates with supply voltages from 2.8V to 50V, with typical voltages including 3.3V, 5V, 9V, 12V, 15V, 18V, 24V, and 28V. Housed in a 14-pin SOIC package with gull-wing leads, designed for surface mounting. Extended operating temperature range from -40°C to 125°C.
Onsemi NCV7341D20R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Maximum Data Rate | 1Mbps |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 2.8|4.75|5V |
| Max Operating Supply Voltage | 5.25|50V |
| Power Down Mode | Shutdown|Sleep|Standby |
| Maximum Supply Current | 0.05|1|80mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24|28V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7341D20R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.