
Automotive CAN controller IC, supporting 1Mbps data rates in normal and standby modes. Features a 5V supply voltage range (4.5V to 5.5V) and a maximum supply current of 75mA. This surface mount SOIC package offers a propagation delay and turn-on delay time of 230ns. Operating temperature range spans from -40°C to 125°C, with RoHS and Lead Free compliance.
Onsemi NCV7342D10R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 50mA |
| Turn-On Delay Time | 230ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7342D10R2G to view detailed technical specifications.
No datasheet is available for this part.
