Onsemi NCV7342D13R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7342D13R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
