
Automotive-grade CAN transceiver, high-speed and low-power, featuring standby mode and a VIO pin. This 8-terminal integrated circuit operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 5V and a maximum supply current of 0.075A. Packaged in an S-PDSO-N8 (3mm x 3mm) JEDEC standard, it meets AEC-Q100 screening requirements.
Checking distributor stock and pricing after the page loads.
Onsemi NCV7342MW3R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.