
High-speed CAN/CAN FD transceiver, half-duplex, featuring an Enable (EN) pin. Operates with a supply voltage range of 4.5V to 5.5V, drawing a maximum operating supply current of 72mA. Supports data rates up to 1Mbps with a propagation delay of 245ns. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case, supplied on a 3000-piece tape and reel. Automotive qualified (AEC-Q100) and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCV7351D1ER2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 72mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 72mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 245ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7351D1ER2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
