
Single-wire CAN transceiver, SOIC-8 narrow body package, operating from 5V to 27V supply voltage with a nominal 24V. Features a 100Kbps data rate and a single driver and receiver. This component offers a maximum supply current of 8mA and operates across a temperature range of -40°C to 150°C. It is RoHS and Halogen Free compliant, supplied in a 98-piece tube.
Onsemi NCV7356D1G technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 27V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7356D1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
