
Automotive CAN controller IC, half-duplex, supporting 100Kbps data rates. Features include shutdown, sleep, and standby modes with a wide operating supply voltage range from 5V to 27V, nominal 24V. This 8-pin SOIC package component operates from -40°C to 150°C, is RoHS and Halogen Free compliant, and offers a maximum supply current of 8mA.
Onsemi NCV7356D1R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Voltage-Nom | 27V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7356D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
