Onsemi NCV7356D2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV7356D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
