
Onsemi NCV7356D2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7356D2G to view detailed technical specifications.
No datasheet is available for this part.
