The NCV7357D13R2G is an 8-channel interface IC from Onsemi with a nominal supply voltage of 5V and maximum supply current of 105mA. It operates over a temperature range of -40 to 150 degrees Celsius and is compliant with AEC-Q100. The device is packaged in a SOIC-8 package with dimensions of 3.9mm width and 4.9mm length.
Onsemi NCV7357D13R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 105 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7357D13R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.