Onsemi NCV7381DP0R2G technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, FlexRay™ |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7381DP0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.