Onsemi NCV7383DB0R2G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 72mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, FlexRay™ |
| Simplex/Duplex | Half Duplex |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7383DB0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
