Onsemi NCV7420D23G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7420D23G to view detailed technical specifications.
No datasheet is available for this part.
