
System Basis Chip featuring LIN transceiver and 3.3V LDO regulator. This integrated circuit offers improved EMC/ESD protection, operating from a 5V to 26V supply voltage with a typical 12V operating voltage. The component is housed in a halogen-free, lead-free SOIC package, measuring 10mm in length, 4mm in width, and 15.5mm in height. It boasts a low maximum supply current of 20µA and a propagation delay of 6µs, with an operating temperature range of -40°C to 125°C.
Onsemi NCV7420D24G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCV7420 |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7420D24G to view detailed technical specifications.
No datasheet is available for this part.
