Onsemi NCV7420D24R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7420D24R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
