
System Basis Chip featuring a LIN transceiver and a 5.0V LDO regulator. This integrated circuit offers EMC/ESD improvements and operates within a 6V to 26V supply voltage range. With a minimum operating temperature of -40°C and a maximum of 125°C, it provides one driver, one receiver, one transceiver, and one transmitter. The component is halogen-free, lead-free, and RoHS compliant, packaged in a SOIC-14 NB format.
Onsemi NCV7420D26G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCV7420 |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7420D26G to view detailed technical specifications.
No datasheet is available for this part.
