
Automotive LIN transceiver supporting 20kbaud data rates. Features 4 drivers and 4 receivers within a single transceiver, operating from a 5V to 27V supply range with a typical 12V operating voltage. This component is housed in a 16-pin TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. It offers a wide operating temperature range from -40°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi NCV7424DB0R2G technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | TSSOP |
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 12V |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7424DB0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
