
Automotive-grade interface circuit designed for high reliability applications. Features a single transmitter with a 20 kbaud data rate and 10 µs propagation delay. Operates with a supply voltage range of 5.5V to 28V, supporting input voltages up to 28V. Packaged in a lead-free SOIC surface mount case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Onsemi NCV7428D13R2G technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7428D13R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
