Onsemi NCV7428D15R2G technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 15.49mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7428D15R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
