
Onsemi NCV7428D1L5R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7428D1L5R2G to view detailed technical specifications.
No datasheet is available for this part.
