
Dual CAN Transceiver, SOIC-14 package, supporting 1Mbps data rates. Features two drivers and two receivers for robust network interface. Operates from a 4.75V to 5.25V supply voltage with a nominal 5V, consuming a maximum of 20mA. Designed for high-speed, low-power applications with a wide operating temperature range of -40°C to 125°C. This lead-free and halogen-free component is RoHS compliant.
Onsemi NCV7441D20G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Functions | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7441D20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
