
Onsemi NCV7462DQ0R2G technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7462DQ0R2G to view detailed technical specifications.
No datasheet is available for this part.
