
The NCV7510DWR2G is a single driver IC from Onsemi, packaged in a 20-pin SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 7V with a supply current of 7mA. The device has a fall time of 50ns. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Onsemi NCV7510DWR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXMOS™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7510DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
