Onsemi NCV7512FTR2G technical specifications.
| Package/Case | LQFP |
| Fall Time | 1400ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.25mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.55V |
| Min Supply Voltage | 4.45V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXMOS™ |
| Supply Current | 5mA |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7512FTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
