
Onsemi NCV7513AFTR2G technical specifications.
| Package/Case | LQFP |
| Fall Time | 1400ns |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXMOS™ |
| Supply Current | 5mA |
| Technology | NMOS |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7513AFTR2G to view detailed technical specifications.
No datasheet is available for this part.