Onsemi NCV7513BFTR2G technical specifications.
| Package/Case | LQFP |
| Fall Time | 1400ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.25mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7513BFTR2G to view detailed technical specifications.
No datasheet is available for this part.