The NCV7544MWTXG is a single-function power management IC with a quad terminal position and a maximum operating temperature of 125 degrees Celsius. It is available in a 32-pin HVQCCN package with a width and length of 5mm. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a temperature grade of AUTOMOTIVE. The IC is designed for use in automotive applications and is suitable for use in environments with temperatures ranging from -40 to 125 degrees Celsius.
Onsemi NCV7544MWTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7544MWTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.