Onsemi NCV7601P technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 1.8A |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV7601P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
