Onsemi NCV7601PG technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7601PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
