
Configurable 8-channel driver IC featuring SPI interface, designed for surface mount applications in a SSOP-36L exposed pad package. Delivers up to 350mA output current per channel with a typical fall time of 12µs. Offers robust fault protection including over-voltage and over-temperature conditions. Operates within a supply voltage range of 3.15V to 5.25V, with a maximum operating temperature of 150°C. Packaged on a 1500-piece tape and reel, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV7608DQR2G technical specifications.
| Package/Case | SSOP |
| Current | 350mA |
| Fall Time | 12us |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 3mA |
| Output Current | 350mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.25V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7608DQR2G to view detailed technical specifications.
No datasheet is available for this part.
