
The NCV7680PWR2G is an 8-channel DC/DC controller from Onsemi. It operates from a 6V to 45V supply voltage and can deliver up to 750mA of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a switching frequency of up to 1kHz and is RoHS compliant. The operating temperature range is from -40°C to 150°C.
Onsemi NCV7680PWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 45V |
| Output Current | 750mA |
| Output Current per Channel | 75mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Switching Frequency-Max | 1kHz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7680PWR2G to view detailed technical specifications.
No datasheet is available for this part.
