Onsemi NCV7680PWR2GEVB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7680PWR2GEVB to view detailed technical specifications.
No datasheet is available for this part.