Onsemi NCV7692D10R2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7692D10R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.